



SMAJ16A | |
---|---|
DigiKey Part Number | 5272-SMAJ16ATR-ND - Tape & Reel (TR) 5272-SMAJ16ACT-ND - Cut Tape (CT) 5272-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51900 | $15.19 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
2,000 | $0.55223 | $1,104.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47845 | $2,392.25 |
10,000 | $0.43279 | $4,327.90 |
15,000 | $0.40951 | $6,142.65 |
25,000 | $0.38334 | $9,583.50 |
35,000 | $0.36782 | $12,873.70 |
50,000 | $0.35275 | $17,637.50 |
125,000 | $0.31966 | $39,957.50 |
250,000 | $0.30791 | $76,977.50 |