
SI1304BDL-EV | |
|---|---|
DigiKey Part Number | 5272-SI1304BDL-EVTR-ND - Tape & Reel (TR) 5272-SI1304BDL-EVCT-ND - Cut Tape (CT) 5272-SI1304BDL-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1304BDL-EV |
Description | MOSFET N-CH 30V 900MA SOD-323 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1308EDL-EV | EVVO | 5,756 | 5272-SI1308EDL-EVCT-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 100 | $1.35000 | $135.00 |
| 500 | $1.00500 | $502.50 |
| 1,000 | $0.89343 | $893.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75131 | $2,253.93 |
| 6,000 | $0.67964 | $4,077.84 |
| 9,000 | $0.64309 | $5,787.81 |
| 15,000 | $0.60201 | $9,030.15 |
| 21,000 | $0.57767 | $12,131.07 |
| 30,000 | $0.55400 | $16,620.00 |


