
MMBTA92 | |
|---|---|
DigiKey Part Number | 5272-MMBTA92TR-ND - Tape & Reel (TR) 5272-MMBTA92CT-ND - Cut Tape (CT) 5272-MMBTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92 |
Description | TRANS PNP 300V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 2mA, 20mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 100 | $0.61330 | $61.33 |
| 500 | $0.44642 | $223.21 |
| 1,000 | $0.39233 | $392.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32321 | $969.63 |
| 6,000 | $0.28827 | $1,729.62 |
| 9,000 | $0.27043 | $2,433.87 |
| 15,000 | $0.25037 | $3,755.55 |
| 21,000 | $0.23848 | $5,008.08 |
| 30,000 | $0.22691 | $6,807.30 |


