



LM2575HVS-3.3-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575HVS-3.3-EVTR-ND - Tape & Reel (TR) 5272-LM2575HVS-3.3-EVCT-ND - Cut Tape (CT) 5272-LM2575HVS-3.3-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-3.3-EV |
Description | IC REG BUCK 3.3V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.45200 | $84.52 |
| 25 | $7.66240 | $191.56 |
| 100 | $6.79600 | $679.60 |
| 250 | $6.38320 | $1,595.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.13404 | $3,067.02 |
| 1,000 | $5.92919 | $5,929.19 |
| 1,500 | $5.82658 | $8,739.87 |
| 2,500 | $5.71288 | $14,282.20 |
| 3,500 | $5.64638 | $19,762.33 |
| 5,000 | $5.58245 | $27,912.25 |
| 12,500 | $5.44486 | $68,060.75 |

