



BAS21C | |
---|---|
DigiKey Part Number | 5272-BAS21CTR-ND - Tape & Reel (TR) 5272-BAS21CCT-ND - Cut Tape (CT) 5272-BAS21CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21C |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.27600 | $12.76 |
100 | $0.79360 | $79.36 |
500 | $0.58250 | $291.25 |
1,000 | $0.51409 | $514.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42688 | $1,280.64 |
6,000 | $0.38284 | $2,297.04 |
9,000 | $0.36038 | $3,243.42 |
15,000 | $0.33511 | $5,026.65 |
21,000 | $0.32015 | $6,723.15 |
30,000 | $0.30559 | $9,167.70 |
75,000 | $0.27362 | $20,521.50 |
150,000 | $0.25387 | $38,080.50 |
300,000 | $0.24079 | $72,237.00 |