New Product
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10S

DigiKey Part Number
5272-MB10STR-ND - Tape & Reel (TR)
5272-MB10SCT-ND - Cut Tape (CT)
5272-MB10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB10S
Description
RECTIFIER BRIDGE DIODE SINGLE 1K
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87100$8.71
100$0.53930$53.93
500$0.39200$196.00
1,000$0.34415$344.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28304$849.12
6,000$0.25214$1,512.84
9,000$0.23636$2,127.24
15,000$0.21862$3,279.30
21,000$0.20809$4,369.89
30,000$0.19786$5,935.80
75,000$0.17538$13,153.50
150,000$0.16148$24,222.00
300,000$0.14980$44,940.00
Manufacturers Standard Package