



1N4448W | |
---|---|
DigiKey Part Number | 5272-1N4448WTR-ND - Tape & Reel (TR) 5272-1N4448WCT-ND - Cut Tape (CT) 5272-1N4448WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
100 | $0.36950 | $36.95 |
500 | $0.26652 | $133.26 |
1,000 | $0.23295 | $232.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18995 | $569.85 |
6,000 | $0.16818 | $1,009.08 |
9,000 | $0.15705 | $1,413.45 |
15,000 | $0.14453 | $2,167.95 |
21,000 | $0.13710 | $2,879.10 |
30,000 | $0.12988 | $3,896.40 |
75,000 | $0.11400 | $8,550.00 |
150,000 | $0.10417 | $15,625.50 |
300,000 | $0.09591 | $28,773.00 |