



1.5KE400A | |
---|---|
DigiKey Part Number | 5272-1.5KE400ATR-ND - Tape & Reel (TR) 5272-1.5KE400ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 548VC DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.47800 | $44.78 |
100 | $2.90340 | $290.34 |
500 | $2.22544 | $1,112.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00680 | $2,006.80 |
2,000 | $1.82281 | $3,645.62 |
3,000 | $1.72899 | $5,186.97 |
5,000 | $1.62356 | $8,117.80 |
7,000 | $1.56110 | $10,927.70 |
10,000 | $1.50041 | $15,004.10 |
25,000 | $1.36857 | $34,214.25 |