
MR1A16ACYS35 | |
---|---|
DigiKey Part Number | 819-1008-ND |
Manufacturer | |
Manufacturer Product Number | MR1A16ACYS35 |
Description | IC RAM 2MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 2Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.95000 | $179.95 |
10 | $166.64900 | $1,666.49 |
25 | $161.37360 | $4,034.34 |
50 | $157.41240 | $7,870.62 |
135 | $151.81333 | $20,494.80 |
270 | $147.97722 | $39,953.85 |
540 | $144.21154 | $77,874.23 |