MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM128LXQADG13IS2R

DigiKey Part Number
819-EM128LXQADG13IS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM128LXQADG13IS2R
Description
IC RAM 128MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 8-DFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM128LXQADG13IS2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1,795.57774$3,591,155.48
Manufacturers Standard Package