
EM016LXQBDH13IS1T | |
|---|---|
DigiKey Part Number | 819-EM016LXQBDH13IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQBDH13IS1T |
Description | IC RAM 16MB XSPI/QUAD 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.03000 | $255.03 |
| 10 | $236.05600 | $2,360.56 |
| 25 | $228.54440 | $5,713.61 |
| 50 | $222.91280 | $11,145.64 |
| 100 | $217.34690 | $21,734.69 |



