8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXQBDH13CS2R

DigiKey Part Number
819-EM016LXQBDH13CS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM016LXQBDH13CS2R
Description
IC RAM 16MBIT XSPI 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
EM016LXQBDH13CS2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$149.94547$299,890.94
Manufacturers Standard Package