
EM016LXQAB313CS1T | |
---|---|
DigiKey Part Number | 819-EM016LXQAB313CS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQAB313CS1T |
Description | IC RAM 16MBIT XSPI/QUAD 24TBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.37000 | $165.37 |
10 | $153.13500 | $1,531.35 |
25 | $148.26760 | $3,706.69 |
50 | $144.61880 | $7,230.94 |
100 | $141.01080 | $14,101.08 |
480 | $136.50788 | $65,523.78 |