24 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXOBB320ES2T

DigiKey Part Number
819-EM016LXOBB320ES2T-ND
Manufacturer
Manufacturer Product Number
EM016LXOBB320ES2T
Description
IC RAM 16MBIT XSPI 24TBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM016LXOBB320ES2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$263.16000$263.16
10$243.49700$2,434.97
25$235.70480$5,892.62
50$229.87180$11,493.59
100$224.11190$22,411.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.