
EM016LXQBB313CS2T | |
---|---|
DigiKey Part Number | 819-EM016LXQBB313CS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQBB313CS2T |
Description | IC RAM 16MBIT XSPI 24TBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM016LXQBB313CS2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.08000 | $196.08 |
10 | $181.54500 | $1,815.45 |
25 | $175.77800 | $4,394.45 |
50 | $171.45220 | $8,572.61 |
100 | $167.17680 | $16,717.68 |
480 | $157.74802 | $75,719.05 |