
EM004LXQBDH10ISCR | |
|---|---|
DigiKey Part Number | 819-EM004LXQBDH10ISCRTR-ND - Tape & Reel (TR) 819-EM004LXQBDH10ISCRCT-ND - Cut Tape (CT) 819-EM004LXQBDH10ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM004LXQBDH10ISCR |
Description | IC RAM 4MBIT XSPI/QUAD 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit xSPI - Quad I/O 108 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.56000 | $86.56 |
| 10 | $80.39400 | $803.94 |
| 25 | $77.92680 | $1,948.17 |
| 50 | $76.06160 | $3,803.08 |
| 100 | $74.20730 | $7,420.73 |
| 250 | $71.78372 | $17,945.93 |
| 500 | $69.97840 | $34,989.20 |
| 1,000 | $68.20384 | $68,203.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $66.46485 | $132,929.70 |


