
EM004LXQBB310ISCR | |
|---|---|
DigiKey Part Number | 819-EM004LXQBB310ISCRTR-ND - Tape & Reel (TR) 819-EM004LXQBB310ISCRCT-ND - Cut Tape (CT) 819-EM004LXQBB310ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM004LXQBB310ISCR |
Description | IC RAM 4MBIT XSPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit xSPI - Quad I/O 108 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.44000 | $102.44 |
| 10 | $95.16400 | $951.64 |
| 25 | $92.23200 | $2,305.80 |
| 50 | $90.01880 | $4,500.94 |
| 100 | $87.81960 | $8,781.96 |
| 250 | $84.94652 | $21,236.63 |
| 500 | $82.80778 | $41,403.89 |
| 1,000 | $80.70578 | $80,705.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $76.63743 | $306,549.72 |

