
SS511SURWA/S530-A3/S290 | |
|---|---|
DigiKey Part Number | 1080-SS511SURWA/S530-A3/S290TR-ND - Tape & Reel (TR) 1080-SS511SURWA/S530-A3/S290CT-ND - Cut Tape (CT) 1080-SS511SURWA/S530-A3/S290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS511SURWA/S530-A3/S290 |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 34mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $12.06900 | $120.69 |
| 100 | $9.21710 | $921.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.67303 | $6,138.42 |
| 1,600 | $7.30614 | $11,689.82 |
| 2,400 | $7.23454 | $17,362.90 |

