
S336SDRWB/S530-A3 | |
---|---|
DigiKey Part Number | 1080-S336SDRWB/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | S336SDRWB/S530-A3 |
Description | DISP 7-SEG 0.32" SGL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.9mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
135 | $6.36119 | $858.76 |