MV8104 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 203
Unit Price: $5.43000
Datasheet

Similar


Kingbright
In Stock: 1,956
Unit Price: $4.11000
Datasheet

Similar


SunLED
In Stock: 5,452
Unit Price: $5.18000
Datasheet
Red LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8104

DigiKey Part Number
1080-1133-ND
Manufacturer
Manufacturer Product Number
MV8104
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.77900$27.79
250$1.77320$443.30
500$1.63640$818.20
1,000$1.51991$1,519.91
2,000$1.42080$2,841.60
5,000$1.31233$6,561.65
10,000$1.24462$12,446.20
25,000$1.17073$29,268.25
Manufacturers Standard Package