Similar

MV6951 | |
|---|---|
DigiKey Part Number | MV6951EL-ND |
Manufacturer | |
Manufacturer Product Number | MV6951 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6951 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 70° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 487 | 4302H1-12V-ND | $12.99000 | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | $12.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84755 | $847.55 |


