MV57642D4R0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 11,395
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.93717
Datasheet
Image for MV57642D4R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV57642D4R0

DigiKey Part Number
MV57642D4R0-ND
Manufacturer
Manufacturer Product Number
MV57642D4R0
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Viewing Angle
90°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP1302/QT264-3IDEverlight Electronics Co Ltd11,3951080-1042-ND$2.55000Parametric Equivalent
MV57642Everlight Electronics Co Ltd0MV57642EL-ND$0.93717Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$0.91700$5,502.00