MV5753A4R0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 9,254
Unit Price: $2.55000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 487
Unit Price: $12.99000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: $12.99000
Datasheet
Image for MV5753A4R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5753A4R0

DigiKey Part Number
MV5753A4R0-ND
Manufacturer
Manufacturer Product Number
MV5753A4R0
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
65°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes