Image for MV5439 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5439

DigiKey Part Number
MV5439EL-ND
Manufacturer
Manufacturer Product Number
MV5439
Description
LED GREEN/RED DIFF 3 LEAD T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.3V Green, 1.7V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
MV5439 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.3V Green, 1.7V Red
Packaging
Bulk
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
100°
Color
Mounting Type
Configuration
Common Cathode
Wavelength - Peak
565nm Green, 660nm Red
Lens Color
White
Package / Case
Radial - 3 Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
10.08mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.99887$2,998.87