cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5077C

DigiKey Part Number
MV5077CEL-ND
Manufacturer
Manufacturer Product Number
MV5077C
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5077C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
750$1.46003$1,095.02