Similar
Similar

MV5053B4R0 | |
|---|---|
DigiKey Part Number | MV5053B4R0-ND |
Manufacturer | |
Manufacturer Product Number | MV5053B4R0 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 80° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV5053 | Everlight Electronics Co Ltd | 178 | 1080-1099-ND | $2.71000 | Parametric Equivalent |
| MV6053 | Everlight Electronics Co Ltd | 0 | MV6053EL-ND | $0.93717 | Parametric Equivalent |
| 4302H1-12V | Visual Communications Company - VCC | 487 | 4302H1-12V-ND | $12.99000 | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | $12.99000 | Similar |
| HLMP-D101 | Broadcom Limited | 12,577 | 516-1324-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $1.41444 | $5,091.98 |





