
HLMPK101 | |
|---|---|
DigiKey Part Number | 1080-1065-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK101 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPK101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.48600 | $34.86 |
| 250 | $2.25632 | $564.08 |
| 500 | $2.08908 | $1,044.54 |
| 1,000 | $1.94693 | $1,946.93 |
| 2,000 | $1.82608 | $3,652.16 |
| 5,000 | $1.69391 | $8,469.55 |
| 10,000 | $1.61144 | $16,114.40 |
| 25,000 | $1.58390 | $39,597.50 |

