
HLMP3750A | |
|---|---|
DigiKey Part Number | 1080-1058-ND |
Manufacturer | |
Manufacturer Product Number | HLMP3750A |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP3750A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 487 | 4302H1-12V-ND | $12.99000 | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | $12.99000 | Similar |
| HLMP-C223 | Broadcom Limited | 15,788 | 516-HLMP-C223-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.26690 | $126.69 |
| 500 | $1.02670 | $513.35 |
| 1,000 | $0.94745 | $947.45 |
| 2,000 | $0.87995 | $1,759.90 |
| 5,000 | $0.80594 | $4,029.70 |
| 16,000 | $0.73236 | $11,717.76 |
| 32,000 | $0.69729 | $22,313.28 |

