LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 90mA Rectangle with Flat Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2685

DigiKey Part Number
1080-1054-ND
Manufacturer
Manufacturer Product Number
HLMP-2685
Description
LED LGT BAR RED HI EFF 8LED DIP
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 90mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Bar - Single, DIP
Manufacturer
Everlight Electronics Co Ltd
Current
90mA
Packaging
Tube
Millicandela Rating
80mcd
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Red
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.27000$35.27
25$23.55960$588.99
100$20.63760$2,063.76
500$18.25486$9,127.43
1,000$18.08640$18,086.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.