HIR7393C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIR7393C

DigiKey Part Number
1080-1033-ND
Manufacturer
Manufacturer Product Number
HIR7393C
Description
EMITTER IR 850NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
7.8mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,043
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.77100$57.71
100$4.26090$426.09
500$3.58982$1,794.91
1,000$3.37010$3,370.10
2,000$3.18356$6,367.12
5,000$2.97989$14,899.45
10,000$2.85298$28,529.80
25,000$2.71467$67,866.75
Manufacturers Standard Package