HIR-C06/L298-P01/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIR-C06/L298-P01/TR

DigiKey Part Number
1080-1349-2-ND - Tape & Reel (TR)
1080-1349-1-ND - Cut Tape (CT)
1080-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIR-C06/L298-P01/TR
Description
EMITTER IR 850NM 700MA SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 700mA 40mW/sr @ 350mA 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
40mW/sr @ 350mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$71.35000$71.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$34.07052$40,884.62