
HIR-C06/L298-P01/TR | |
---|---|
DigiKey Part Number | 1080-1349-2-ND - Tape & Reel (TR) 1080-1349-1-ND - Cut Tape (CT) 1080-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIR-C06/L298-P01/TR |
Description | EMITTER IR 850NM 700MA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 700mA 40mW/sr @ 350mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 350mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.35000 | $71.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $34.07052 | $40,884.62 |