
ELUA3535OGB-P8090U23240500-VD1M | |
---|---|
DigiKey Part Number | 1080-1621-2-ND - Tape & Reel (TR) 1080-1621-1-ND - Cut Tape (CT) 1080-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535OGB-P8090U23240500-VD1M |
Description | EMITTER UV 385NM 1000MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.6V 1A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.51000 | $46.51 |
10 | $34.80500 | $348.05 |
100 | $27.90890 | $2,790.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $25.24693 | $10,098.77 |
800 | $24.21340 | $19,370.72 |
1,200 | $23.68428 | $28,421.14 |
2,000 | $23.08747 | $46,174.94 |
2,800 | $22.73284 | $63,651.95 |