
ELUA2016OGB-P8090Q53038020-VA1M | |
---|---|
DigiKey Part Number | 1080-1626-2-ND - Tape & Reel (TR) 1080-1626-1-ND - Cut Tape (CT) 1080-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P8090Q53038020-VA1M |
Description | EMITTER UV 2016 SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 30mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $11.04400 | $110.44 |
100 | $8.40070 | $840.07 |
500 | $7.23324 | $3,616.62 |
1,000 | $6.85224 | $6,852.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.32416 | $8,648.32 |
4,000 | $4.12430 | $16,497.20 |
6,000 | $4.02191 | $24,131.46 |
10,000 | $3.90638 | $39,063.80 |
14,000 | $3.83772 | $53,728.08 |
20,000 | $3.77080 | $75,416.00 |