
ELT3042 | |
---|---|
DigiKey Part Number | ELT3042-ND |
Manufacturer | |
Manufacturer Product Number | ELT3042 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ELT3042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 280µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | cUL, Demko, Fimko, Nemko, Semko, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.19610 | $1,258.83 |