
ELT-315SDRWA/S530-A3 | |
|---|---|
DigiKey Part Number | ELT-315SDRWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | ELT-315SDRWA/S530-A3 |
Description | DISPLAY 7SEG 0.36" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 6.4mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 12-DIP (0.400", 10.16mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | $15.04652 | $993.07 |

