
ELSW-J71C3-0CPGS-D6500 | |
---|---|
DigiKey Part Number | 1080-1336-2-ND - Tape & Reel (TR) 1080-1336-1-ND - Cut Tape (CT) 1080-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-J71C3-0CPGS-D6500 |
Description | LED SHWO COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Cool 6500K (6020K ~ 7050K) 3.55V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (6020K ~ 7050K) | |
Flux @ 85°C, Current - Test | 131lm | |
Flux @ 25°C, Current - Test | 150lm (160lm ~ 180lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 750mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.93000 | $59.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $25.69358 | $30,832.30 |