
ELSW-J21M3-0CPHS-D3000 | |
---|---|
DigiKey Part Number | 1080-1329-2-ND - Tape & Reel (TR) 1080-1329-1-ND - Cut Tape (CT) 1080-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-J21M3-0CPHS-D3000 |
Description | LED SHWO WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Warm 3000K (2870K ~ 3220K) 3.55V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2870K ~ 3220K) | |
Flux @ 85°C, Current - Test | 100lm | |
Flux @ 25°C, Current - Test | 115lm (110lm ~ 120lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 750mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.78000 | $59.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $25.62803 | $30,753.64 |