
ELSW-F61R1-0PPNM-AR5R6 | |
---|---|
DigiKey Part Number | 1080-1306-2-ND - Tape & Reel (TR) 1080-1306-1-ND - Cut Tape (CT) 1080-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-F61R1-0PPNM-AR5R6 |
Description | LED SHWO RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 65lm (60lm ~ 70lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $11.25356 | $13,504.27 |