ELSH-Q61F1-0LPNM-JF3F8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-Q61F1-0LPNM-JF3F8

DigiKey Part Number
1080-1293-2-ND - Tape & Reel (TR)
1080-1293-1-ND - Cut Tape (CT)
1080-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-Q61F1-0LPNM-JF3F8
Description
LED SHUEN RED 730NM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color SHUEN Red 730nm (715nm ~ 745nm) 1218 (3246 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
730nm (715nm ~ 745nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
Luminous Flux @ Current/Temperature
150mW (125mW ~ 175mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
SMD
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.11000$43.11
10$32.15400$321.54
100$25.69140$2,569.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$23.19588$9,278.35
800$22.22688$17,781.50
1,200$21.73083$26,077.00
2,000$21.17137$42,342.74
2,800$20.83881$58,348.67
4,000$20.51479$82,059.16
Manufacturers Standard Package