
ELSH-J61C3-0LPGS-D6500 | |
|---|---|
DigiKey Part Number | ELSH-J61C3-0LPGS-D6500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-J61C3-0LPGS-D6500 |
Description | LED SHUEN COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 58 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 750mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 6500K (6020K ~ 7050K) | Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm) |
Flux @ 85°C, Current - Test 131lm | Height - Seated (Max) 0.085" (2.15mm) |
Flux @ 25°C, Current - Test 150lm (150lm ~ 160lm) | Thermal Resistance of Package 6°C/W |
Current - Test 700mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $20.32992 | $24,395.90 |

