Image for ELM3084(TA)-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM3084(TA)-V

DigiKey Part Number
ELM3084(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM3084(TA)-V
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM3084(TA)-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
Everlight Electronics Co Ltd
Current - Hold (Ih)
280µA (Typ)
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 110°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
3750Vrms
Supplier Device Package
4-SOP
Voltage - Off State
800 V
Approval Agency
DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Static dV/dt (Min)
1kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$5.25942$47,334.78