Image for ELM3064(TA) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM3064(TA)

DigiKey Part Number
ELM3064(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM3064(TA)
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM3064(TA) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
3mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
280µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
DEMKO, FIMKO, NEMKO, SEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500$4.58934$48,188.07