
ELD207(TA)-V | |
---|---|
DigiKey Part Number | 1080-1200-2-ND - Tape & Reel (TR) 1080-1200-1-ND - Cut Tape (CT) 1080-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELD207(TA)-V |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ELD207(TA)-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 1.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $7.52100 | $75.21 |
100 | $5.62370 | $562.37 |
500 | $4.78078 | $2,390.39 |
1,000 | $4.50513 | $4,505.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.27141 | $8,542.82 |
4,000 | $4.07340 | $16,293.60 |
6,000 | $3.97196 | $23,831.76 |
10,000 | $3.85750 | $38,575.00 |
14,000 | $3.78949 | $53,052.86 |
20,000 | $3.72316 | $74,463.20 |