
EL3H7(D)(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-EL3H7(D)(TA)-VGTR-ND - Tape & Reel (TR) 1080-EL3H7(D)(TA)-VGCT-ND - Cut Tape (CT) 1080-EL3H7(D)(TA)-VGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(D)(TA)-VG |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(D)(TA)-VG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.91000 | $29.10 |
| 100 | $2.08830 | $208.83 |
| 500 | $1.71960 | $859.80 |
| 1,000 | $1.59826 | $1,598.26 |
| 2,000 | $1.49508 | $2,990.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.36245 | $8,174.70 |
| 12,000 | $1.29496 | $15,539.52 |
| 18,000 | $1.26358 | $22,744.44 |


