
EL3023S1(TA)-V | |
---|---|
DigiKey Part Number | 1080-1600-2-ND - Tape & Reel (TR) 1080-1600-1-ND - Cut Tape (CT) 1080-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3023S1(TA)-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL3023S1(TA)-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 100V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.76700 | $67.67 |
100 | $5.03470 | $503.47 |
500 | $4.26450 | $2,132.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01261 | $4,012.61 |
2,000 | $3.79882 | $7,597.64 |
3,000 | $3.68928 | $11,067.84 |
5,000 | $3.56554 | $17,827.70 |
7,000 | $3.49197 | $24,443.79 |
10,000 | $3.42022 | $34,202.20 |
25,000 | $3.26190 | $81,547.50 |