EL1114(TA)-VG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2,150
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8,788
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4,286
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,993
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,324
Unit Price: $6.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.20242
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8,838
Unit Price: $6.17000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1114(TA)-VG

DigiKey Part Number
EL1114(TA)-VG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL1114(TA)-VG
Description
OPTOISO 5KV TRANS W/BASE 5-SOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
EDA/CAD Models
EL1114(TA)-VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$3.08704$27,783.36