
EL1017(TA)-VG(DGK) | |
|---|---|
DigiKey Part Number | 1080-EL1017(TA)-VG(DGK)TR-ND - Tape & Reel (TR) 1080-EL1017(TA)-VG(DGK)CT-ND - Cut Tape (CT) 1080-EL1017(TA)-VG(DGK)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL1017(TA)-VG(DGK) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1017(TA)-VG(DGK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.10800 | $31.08 |
| 100 | $2.24120 | $224.12 |
| 500 | $1.84918 | $924.59 |
| 1,000 | $1.72043 | $1,720.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61695 | $4,850.85 |
| 6,000 | $1.52915 | $9,174.90 |
| 9,000 | $1.48411 | $13,356.99 |
| 15,000 | $1.43327 | $21,499.05 |
| 21,000 | $1.40302 | $29,463.42 |
| 30,000 | $1.37354 | $41,206.20 |











