EASV1803RA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV1803RA0

DigiKey Part Number
1080-EASV1803RA0TR-ND - Tape & Reel (TR)
1080-EASV1803RA0CT-ND - Cut Tape (CT)
1080-EASV1803RA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV1803RA0
Description
LED RED CLEAR 2SMD R/A
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV1803RA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.00mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.37100$23.71
100$1.69000$169.00
500$1.38198$690.99
1,000$1.28057$1,280.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14987$3,449.61
6,000$1.08321$6,499.26
9,000$1.04901$9,441.09
15,000$1.01038$15,155.70
21,000$0.98740$20,735.40
30,000$0.96499$28,949.70
75,000$0.91550$68,662.50
Manufacturers Standard Package