EAST3215YA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3215YA1

DigiKey Part Number
1080-EAST3215YA1TR-ND - Tape & Reel (TR)
1080-EAST3215YA1CT-ND - Cut Tape (CT)
1080-EAST3215YA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST3215YA1
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST3215YA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.83900$18.39
100$1.30140$130.14
500$1.05560$527.80
1,000$0.97448$974.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90543$1,810.86
Manufacturers Standard Package